
16Kb MICROWIRE serial EEPROM with 2K x 8 organization. Features a 3MHz maximum frequency and 100ns maximum access time. Operates from 2.5V to 5.5V supply voltage, with a 5.5V programming voltage. Packaged in a 6-pin SOT-23 surface-mount case, measuring 2.95mm x 1.63mm x 1.1mm. RoHS compliant with write protection capabilities.
Sign in to ask questions about the Microchip 93LC86AT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86AT-I/OT technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 1.1mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.63mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86AT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
