
The 93LC86B-I/ST is a 16Kb non-volatile EEPROM from Microchip, packaged in a TSSOP-8 case and suitable for surface mount. It operates at frequencies up to 3MHz and has a memory organization of 1KX16. The device is rated for use in temperatures between -40°C and 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip 93LC86B-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86B-I/ST technical specifications.
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 1KX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86B-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
