
The 16Kb Non-Volatile EEPROM is a memory device with a memory size of 16Kb and a memory type of Non-Volatile EEPROM. It operates at a frequency of up to 3MHz and has a maximum operating temperature of 125°C. The device is organized in a 1KX16 configuration and is available in a RoHS compliant, plastic MSOP-8 package. It is suitable for surface mount applications and is available on tape and reel. The device is not radiation hardened and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip 93LC86BT-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86BT-E/MS technical specifications.
| Package/Case | MSOP |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 1KX16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86BT-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
