
16Kb MICROWIRE serial EEPROM for surface mount applications. Features a 1K x 16 organization and operates with a 2.5V to 5.5V supply voltage. Offers a maximum access time of 100ns and a 3MHz frequency. Packaged in a compact SOT-23 (PDSO6) case, this RoHS compliant component is ideal for embedded systems requiring non-volatile data storage.
Sign in to ask questions about the Microchip 93LC86BT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86BT-I/OT technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 1.1mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 1.63mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86BT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
