
16Kb MICROWIRE bus serial EEPROM, organized as 1K x 16. Features a maximum access time of 100ns and operates at frequencies up to 3MHz. This surface mount component is housed in a lead-free, RoHS compliant SOIC N package with tin-matte contact plating. It supports a wide operating voltage range from 2.5V to 5.5V, with a nominal supply voltage of 5V. Maximum operating temperature is 85°C.
Sign in to ask questions about the Microchip 93LC86BT-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86BT-I/SN technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86BT-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
