The 93LC86C-I/MSG is a 16Kb MICROWIRE microcontroller from Microchip, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 5.5V. The device features a memory organization of 256 x 8 and is RoHS compliant.
Microchip 93LC86C-I/MSG technical specifications.
| Package/Case | MSOP |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.