
16Kb serial EEPROM memory, organized as 256 x 8, featuring a MICROWIRE/3-wire interface and a maximum frequency of 3MHz. Offers a fast access time of 100ns, operates from 2.5V to 5.5V supply voltage, and is available in a lead-free, RoHS compliant SOIC package. This non-volatile memory component supports surface mounting and includes write protection.
Microchip 93LC86C-I/SN technical specifications.
| Access Time | 200ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 1.25mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86C-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
