
The 93LC86C-I/ST is a 16Kb non-volatile EEPROM with a maximum operating temperature of 85°C. It features a MICROWIRE interface with a maximum frequency of 2MHz and a supply voltage range of 2.5V to 5.5V. The device is packaged in a TSSOP-8 package and is RoHS compliant. It has a supply current of 3mA and is suitable for surface mount applications.
Sign in to ask questions about the Microchip 93LC86C-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86C-I/ST technical specifications.
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86C-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
