The 93LC86C-I/W15K is a 16Kb non-volatile EEPROM with a density of 16Kb and a maximum frequency of 2MHz. It features a serial interface and is packaged in a DIE format. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. It does not offer radiation hardening.
Sign in to ask questions about the Microchip 93LC86C-I/W15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86C-I/W15K technical specifications.
| Access Time-Max | 300ns |
| Package/Case | DIE |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93LC86C-I/W15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.