
The 93LC86CT-E/MS is a 16Kb MICROWIRE EEPROM from Microchip, packaged in an MSOP-8 lead-free plastic package. It operates over a voltage range of 2.5V to 5.5V and has a maximum supply current of 3mA. The device is rated for operation between -40°C and 125°C. It is RoHS compliant and available in quantities of 2500 units per reel.
Sign in to ask questions about the Microchip 93LC86CT-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86CT-E/MS technical specifications.
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86CT-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
