
16Kb serial EEPROM with 3-wire Microwire interface, operating at up to 3MHz. Features a 100ns maximum access time and a wide operating voltage range of 2.5V to 5.5V. This surface mount component is housed in a compact 8-pin DFN package (2x3mm, 0.95mm height) with tin-matte plating. It offers write protection and is RoHS compliant, suitable for applications requiring reliable non-volatile data storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 93LC86CT-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 100ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 0.95mm |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86CT-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
