
The 16Kb MICROWIRE EEPROM is a non-volatile memory device with a maximum operating frequency of 3MHz and a maximum supply voltage of 5.5V. It features a TSSOP-8 package and operates over a temperature range of -40°C to 85°C. The device has a memory size of 16Kb and is organized in 256 x 8 bits. It has a maximum supply current of 3mA and a write cycle time of 5ms. The 93LC86CT-I/ST is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip 93LC86CT-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC86CT-I/ST technical specifications.
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86CT-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
