
Gigabit Ethernet PHY, 1-channel, supporting 10Mbps, 100Mbps, and 1000Mbps data rates. Features full-duplex operation and a 1.2V/2.5V internal voltage. Operates with a supply voltage range of 1.14V to 3.6V, with a typical operating voltage of 3.3V. Housed in a 56-pin QFN package with dimensions of 8.15mm x 8.15mm x 0.95mm. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip LAN8820I-ABZJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8820I-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.081W |
| Max Supply Current | 460mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.006751oz |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8820I-ABZJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
