A3PE1500-PQ208 FPGA Starter Kit Flash
Checking distributor stock and pricing after the page loads.
| Type | Starter Kit |
| Supported Device | A3PE1500-PQ208 |
| Supported Device Technology | FPGA |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| Display Interface | LVDS |
| Display Type | OLED |
| Number of LEDs | 8 |
| Push Buttons and Switches | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |