FPGA SX-A Family 8K Gates 512 Cells 238MHz 0.25um Technology 2.5V 100-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
Microchip A54SX08A-TQG100 technical specifications.
| Family Name | SX-A |
| Maximum Number of User I/Os | 81 |
| Number of Registers | 512 |
| Device Logic Cells | 512 |
| Process Technology | 0.25um |
| Device System Gates | 12000 |
| Programmability | Yes |
| Program Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| PCI Blocks | 1 |
| Maximum Propagation Delay Time | 1.2ns |
| Speed Grade | STD |
| Pin Count | 100 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |