Microchip AC162094 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 24b |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC162094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
