
The AC163021 is an 8-bit PIC microcontroller packaged in a SOT-23 case, suitable for through-hole mounting. It is manufactured with lead-free materials. The device features a core architecture based on the PIC design. The microcontroller is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Microchip AC163021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AC163021 technical specifications.
| Package/Case | SOT-23 |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Contacts | 28 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC163021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
