Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICROCHIP
AC164031
Datasheet
Microchip
AC164031
End of Life
Sockets & Adapters Adapter 28L
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Microcontrollers, Microprocessors & FPGAs
Sockets & Adapters Adapter 28L
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Evaluation Kit
Yes
Lead Free
Lead Free
Number of Contacts
28
Number of Positions
28
Package Quantity
1
Radiation Hardening
No
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account