
MICROCHIP AC164032 ADAPTOR, FOR PICSTART/PROMATE
Microchip AC164032 technical specifications.
| Package/Case | DFN |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.