
General development board for prototyping and evaluation. Features an RJ11 to ICSP adapter for versatile connectivity. Socket mount design facilitates easy integration. Lead-free construction ensures compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AC164110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AC164110 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Moisture Sensitive | Yes |
| Unit Weight | 3.527396 oz |
| Utilized IC / Part | ICD2 |
| RoHS | Compliant |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Microchip AC164110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
