Sign in to ask questions about the Microchip AC164122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AC164122 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
