
This Microchip microcontroller features a PIC core architecture and supports SPI and Ethernet interfaces. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. The device is lead-free and compliant with standard packaging quantities.
Sign in to ask questions about the Microchip AC164132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AC164132 technical specifications.
| Package/Case | 100 |
| Core Architecture | PIC |
| Interface | SPI, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Supply | 9V |
| Reach SVHC Compliant | No |
| Series | PICtail™ Plus |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
