
The PICtail Plus RF Module is a 915MHz module with a core architecture of PIC. It operates at a supply voltage of 3.6V and is compliant with lead-free standards. This module is part of the PICtail Plus series and is available as a single unit. It is designed for use in RF and wireless applications.
Sign in to ask questions about the Microchip AC164138-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AC164138-2 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PICtail™ Plus |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164138-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
