Microchip AC164150 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Packaging | Box |
| Power Supply | 3.3V |
| Reach SVHC Compliant | No |
| Series | PICtail™ Plus |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
