SAMR30M18A 802.15.4 LR-WPAN Evaluation Kit
Microchip AC164159 technical specifications.
| Type | Evaluation Kit |
| Supported Device | SAMR30M18A |
| Supported Device Technology | 802.15.4 LR-WPAN |
| Typical Operating Frequency | 700/800/900MHz |
| Typical Output Power | 8.7dBm |
| Interface Type | USB |
| Tradename | SAM R30M Xplained Pro |
| Compatible External Board | Xplained Pro EXT |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.