ATECC608A/ATmega4808 Authenticator/Microcontroller Development Board 20MHz/26MHz CPU 6KB RAM 256B/48KB EEPROM/Flash Linux/Mac OS/Win
Checking distributor stock and pricing after the page loads.
Microchip AC164160 technical specifications.
| Type | Development Board |
| Supported Device | ATECC608A/ATmega4808 |
| Supported Device Technology | Authenticator/Microcontroller |
| Operating Systems | Linux|Mac OS|Win |
| Maximum Clock Rate | 20/26MHz |
| RAM Size | 6KB |
| Program Memory Size | 256B/48KB |
| Program Memory Type | EEPROM/Flash |
| USB | 1 |
| IDE | MPLAB X/Atmel Studio 7.0 |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | EEPROM/Flash |
| Linux | Linux |
| Windows | Win |
| Daughter Cards | No |
| RoHS Version | 2011/65/EU |