PIC24FJ128GA705 Microcontroller Development Board 16KB RAM 128KB Flash
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | PIC24FJ128GA705 |
| Supported Device Technology | Microcontroller |
| RAM Size | 16KB |
| Program Memory Size | 128KB |
| Program Memory Type | Flash |
| USB | 1 |
| IDE | MPLAB X |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |