
MICROCHIP AC164305 SOCKET MODULE, 44 TQFP, FOR MPLAB PM3
Microchip AC164305 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Number of Contacts | 44 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.