Sign in to ask questions about the Microchip AC164309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AC164309 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
