
Microchip AC174008 technical specifications.
| Package/Case | TQFP |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Package Quantity | 3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC174008 to view detailed technical specifications.
No datasheet is available for this part.