Microchip AC182015-2 technical specifications.
| Frequency | 868MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | Zena™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC182015-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
