Sign in to ask questions about the Microchip AC244005-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AC244005-2 technical specifications.
| Type | Development Kit |
| Category | Optoelectronic Tools |
| Cage Code | 60991 |
| HTS Code | 8471900000 |
| Schedule B | 8471900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip AC244005-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.