Microchip AC244043 technical specifications.
| Core Architecture | PIC |
| Mount | External |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC244043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
