Microchip AC244046 technical specifications.
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC244046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
