ATSAME70/ATSAMC21/ATSAME54 Microcontroller USB Interface Debugger
Checking distributor stock and pricing after the page loads.
Microchip AC320202 technical specifications.
| Type | Debugger |
| Supported Device | ATSAME70/ATSAMC21/ATSAME54 |
| Supported Device Technology | Microcontroller |
| IDE | Atmel Studio/MPLAB X |
| PC Interface Type | USB |
No datasheet is available for this part.