Sign in to ask questions about the Microchip ADM00393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ADM00393 technical specifications.
| Package/Case | Module |
| Features | General Purpose |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ADM00393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
