MCP1643 DC to DC Converter and Switching Regulator Chip Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MCP1643 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Current | 25|50|75|100mA |
| Input Voltage Range | 0.35VDC to 2.5VDC |
| RoHS Version | 2002/95/EC |