MCP16251/MCP1640B DC to DC Converter and Switching Regulator Chip 2VDC/3.3VDC/3.3VDC/5VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MCP16251/MCP1640B |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 2 |
| Output Voltage Range | 2|3.3/3.3|5VDC |
| Output Current | 125|200mA |
| Input Voltage Range | 0.35VDC to 5.5VDC |
| RoHS Version | 2002/95/EC |