MTD6501D Motion Motor Control Daughter Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MTD6501D |
| Supported Device Technology | Motion Motor Control |
| Number of Outputs | 1 |
| Input Voltage Range | 2VDC to 14VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |