MCP1754/MCP1755/MCP1790 Linear Regulator 3VDC to 5VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MCP1754/MCP1755/MCP1790 |
| Supported Device Technology | Linear Regulator |
| Number of Outputs | 3 |
| Output Voltage Range | 3 to 5VDC |
| Output Current | 10mA |
| Input Voltage Range | 120VAC to 230VAC |
| RoHS Version | 2011/65/EU |