MCP9904 Temperature and Humidity Sensor Evaluation Board Automotive
Microchip ADM00768 technical specifications.
| Type | Evaluation Board |
| Supported Device | MCP9904 |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | USB |
| Operating Supply Voltage Range | 5(Typ)VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.