MIC28514 DC to DC Converter and Switching Regulator Chip 0.8VDC/1.2VDC/2.5VDC/3.3VDC/5VDC/12VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MIC28514 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 0.8(Typ)|1.2(Typ)|2.5(Typ)|3.3(Typ)|5(Typ)|12(Typ)VDC |
| Output Current | 5000mA |
| Input Voltage Range | 10VDC to 75VDC |
| Efficiency | 95% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |