MIC38300 DC to DC Converter and Switching Regulator Module 1VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MIC38300 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Module |
| Number of Outputs | 1 |
| Output Voltage Range | 1(Min)VDC |
| Output Current | 2200mA |
| Input Voltage Range | 3VDC to 5.5VDC |
| RoHS Version | 2011/65/EU |