MIC2800 PMIC Solution 1.25VDC/1.8VDC/3.3VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MIC2800 |
| Supported Device Technology | PMIC Solution |
| Number of Outputs | 3 |
| Output Voltage Range | 1.25(Typ)/1.8(Typ)/3.3(Typ)VDC |
| Input Voltage Range | 2.7VDC to 5VDC |
| Efficiency | 90% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |