Sign in to ask questions about the Microchip ADM00879 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ADM00879 technical specifications.
| Type | Demonstration Board |
| Supported Device | EMC1438/EMC2305 |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | USB |
| Operating Systems | Win 7 |
| IDE | Graphical User Interface |
| Operating Supply Voltage Range | 12(Typ)VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ADM00879 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.