MIC23356 DC to DC Converter and Switching Regulator Chip 0.6VDC to 3.84VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MIC23356 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 0.6 to 3.84VDC |
| Output Current | 3000mA |
| Input Voltage Range | 2.4VDC to 5.5VDC |
| Efficiency | 95% |