MIC23650 DC to DC Converter and Switching Regulator Chip 0.6VDC/0.8VDC/0.9VDC/1VDC/1.2VDC/1.5VDC/1.8VDC/2.5VDC/3.3VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MIC23650 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 0.6(Typ)|0.8(Typ)|0.9(Typ)|1(Typ)|1.2(Typ)|1.5(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ)VDC |
| Output Current | 6000mA |
| Input Voltage Range | 2.4VDC to 5.5VDC |
| Efficiency | 95% |