MIC2253 DC to DC Converter and Switching Regulator Chip 30VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MIC2253 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 30(Max)VDC |
| Output Current | 3500mA |
| Input Voltage Range | 2.5VDC to 10VDC |
| Efficiency | 90% |
| RoHS Version | 2011/65/EU |