SR087DB1 Specialized Power IC and Module 4.25VDC to 5.25VDC/9VDC to 50VDC Output Demonstration Board
Checking distributor stock and pricing after the page loads.
| Supported Device | SR087DB1 |
| Supported Device Technology | Specialized Power IC and Module |
| Number of Outputs | 2 |
| Output Power | 62000/200000W |
| Output Voltage Range | 4.25 to 5.25/9 to 50VDC |
| Output Current | 60|100mA |
| Input Voltage Range | 90VAC to 270VAC |
| Efficiency | 44|52% |
| RoHS Version | 2011/65/EU |