MCP19035 PWM and Resonant Controller 0.8VDC to 5.5VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | MCP19035 |
| Supported Device Technology | PWM and Resonant Controller |
| Number of Outputs | 1 |
| Output Voltage Range | 0.8 to 5.5VDC |
| Output Current | 6000|8000mA |
| Input Voltage Range | 6VDC to 16VDC |
| Efficiency | 95.5% |